62.83.9.110.0009 | Finder
Relay, 3 Form C (NO/NC), 110 V (DC), 9.42 kΩ, 16 A, 400 V (AC), 62.83.9.110.0009
As an alternative, we recommend the following item:
Relay, 3 Form C (NO/NC), 110 V (DC), 9420 Ω, 16 A, 400 V (AC), 628391104009
Order No.: 34G3080
Manufacturer: Finder
per pc. 20.5632 € *
*incl. VAT plus shipping costs
Power relay, 62.83.9.110.0009, FINDER
Features
- AC coil and DC coil
- LED, mechanical indicator and test button options
- Reinforced insulation between coil and contactss
- Cadmium-free contacts
Applications
- Circuit breakers and switches
- Punches, cleaners, planers and sanders
- Road / tunnel lighting
- Burners, boilers and furnaces
- Industrial
- Control panels
Technical specifications
Connection | plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 110 V | |
Coil resistance | 9.42 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |