62.33.9.220.0300 | Finder
Relay, 3 Form A (N/O), 17.6 kΩ, 16 A, 400 V (AC), 62.33.9.220.0300
As an alternative, we recommend the following item:
Relay, 3 Form A (N/O), 220 V (DC), 17600 Ω, 16 A, 400 V (AC), 623392204300
Order No.: 34G3044
Manufacturer: Finder
per pc. 28.8099 € *
*incl. VAT plus shipping costs
Plug-in relay, 62.33.9.220.0300, Finder
The 62.33.9.220.0300 is a plug-in relay with a 3 Form A. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.
Features
- AC coils & DC coils
- Reinforced insulation between coil and contacts according to EN 60335-1
- SELV coil-contact separator option
- Cadmium Free contact material options
Technical specifications
Connection | plug-in connection | |
Contact type | 3 Form A (N/O) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil resistance | 17.6 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |