62.33.8.024.0300 | Finder
Relay, 3 Form A (N/O), 24 V (AC), 62 Ω, 16 A, 400 V (AC), 62.33.8.024.0300
As an alternative, we recommend the following item:
Relay, 3 Form A (N/O), 24 V (AC), 62 Ω, 16 A, 400 V (AC), 623380244300
Order No.: 34G3036
Manufacturer: Finder
per pc. 18.6592 € *
*incl. VAT plus shipping costs
Power relay, 62.33.8.024.0300, FINDER
Features
- 92 series sockets
- Reinforced insulation between coil and contacts
- AC coil and DC coil
- LED, lockable test button and standard mechanical indicator
- Contacts material AgSnO₂
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
Connection | plug-in connection | |
Contact type | 3 Form A (N/O) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (AC) | 24 V | |
Coil resistance | 62 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |