62.23.9.012.0300 | Finder
Relay, 3 Form A (N/O), 12 V (DC), 48 Ω, 16 A, 400 V (AC), 62.23.9.012.0300
As an alternative, we recommend the following item:
Relay, 3 Form A (N/O), 12 V (DC), 48 Ω, 16 A, 400 V (AC), 622390124300
Order No.: 34G3031
Manufacturer: Finder
per pc. 19.8492 € *
*incl. VAT plus shipping costs
Power relay, 62.23.9.012.0300, FINDER
Features
- PCB mount
- 6 kV insulation between coil and contacts
- AC coil and DC coil
- Reinforced insulation between coil and contacts
- Cadmium free contacts material
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
Connection | PCB connection | |
Contact type | 3 Form A (N/O) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 48 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |