55.12.8.230.2000 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.12.8.230.2000
As an alternative, we recommend the following item:
Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), monostable, 55.12.8.230.0000
Order No.: 29G9834
Manufacturer: Finder
per pc. 11.4359 € *
*incl. VAT plus shipping costs
Print relay, 55.12.8.230.2000, Finder
Miniature print relay 2 CO for 10 A / 250 V AC, contact material: AgCdO, coil data: 230 V AC, 1.5 VA, 17000 Ohm, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Contact material options
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 17 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |