43.61.9.012.4300 | Finder
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), 43.61.9.012.4300
Print relay, 43.61.9.012.4300, Finder
Low print relay 1 NO contact for 16 A /250 V AC Contact pin spacing: 5.0 mm double pin version. Contact material: AgCdO, coil data: 12 V DC, 0.4 W, 360 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 360 Ω |
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |