43.41.7.009.2000 | Finder
Relay, 1 Form C (NO/NC), 9 V (DC), 324 Ω, 10 A, 400 V (AC), monostable, 43.41.7.009.2000
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 9 V (DC), 324 Ω, 10 A, 400 V (AC), 434170090000
Order No.: 34G3007
Manufacturer: Finder
per pc. 6.2356 € *
*incl. VAT plus shipping costs
Print relay, 43.41.7.009.2000, Finder
Low print relay 1 changeover contact for 10 A /250 V AC contact pin spacing: 3.2 mm contact material: AgCdO, coil data: 9 V DC, 0.25 W, 324 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Grid | 3.2 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostable | |
Coil resistance | 324 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |