43.41.7.006.2300 | Finder
Relay, 1 Form C (NO/NC), 6 V (DC), 150 Ω, 10 A, 400 V (AC), 43.41.7.006.2300
As an alternative, we recommend the following item:
Relay, 1 Form A (N/O), 6 V (DC), 150 Ω, 10 A, 400 V (AC), 434170060300
Order No.: 34G3006
Manufacturer: Finder
per pc. 4.6886 € *
*incl. VAT plus shipping costs
Print relay, 43.41.7.006.2300, Finder
Low voltage print relay 1 NO contact for 10 A /250 V AC contact pin spacing: 5.0 mm contact material: AgCdO, coil data: 6 V DC, 0.25 W, 150 Ohm, relay protection type: RT II
Features
- Sensitive DC coil
- Very high coil contact isolation
- Cadmium free contacts
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Grid | 3.2 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 6 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |