40.31.7.024.2000 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 10 A, 400 V (AC), monostable, 40.31.7.024.2000
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 10 A, 400 V (AC), monostable, 40.31.7.024.0000
Order No.: 29G9550
Manufacturer: Finder
per pc. 5.4621 € *
*incl. VAT plus shipping costs
Industrial relay, 40.31.7.024.2000, FINDER
Features
- Sensitive DC coil
- RT II fluxproof and RT III sealed
- 6 kV insulation between coil and contacts
Applications
- Electronic circuit boards
- Control panels
- Medical and dentistry
- Panels for electrical distribution
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Grid | 3.5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1.15 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |