30.22.9.024.0000 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 3 A, 250 V (AC), monostable, 30.22.9.024.0000

Order No.: 29G9509
EAN: 8012823238425
MPN:
30.22.9.024.0000
302290240000
Series: 30
Finder
default L
Image may differ

Not suitable for new designs, LTB: 10.31.2023

Unit Price (€ / pc.)
3.3439 € *
Available: 312 pcs.
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
25 pcs.
2.9393 €
100 pcs.
2.7727 €
250 pcs.
2.6775 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 30.22.9.024.0000, FINDER

Features

  • Subminiature relay
  • Sensitive DC coil
  • RT III sealed
  • Cadmium-free contacts

Applications

  • Electronic circuit boards
  • Hi-Fi systems
  • Medical and dentistry
  • Hoists and cranes
Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgNi + Au
Switching Voltage (AC) 250 V
switching current 3 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2.88 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
1 item in 2 variations
*incl. VAT plus shipping costs