30.22.7.024.0000 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 3 A, 250 V (AC), monostable, 30.22.7.024.0000
Not suitable for new designs, LTB: 10.31.2023
Power relay, 30.22.7.024.0000, FINDER
Features
- Subminiature relay
- Sensitive DC coil
- RT III sealed
- Cadmium-free contacts
Applications
- Electronic circuit boards
- Hi-Fi systems
- Medical and dentistry
- Hoists and cranes
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
switching current | 3 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 2.88 kΩ |
Country of origin | CZ |
Customs tariff number | 85364900 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |