10668AA00 | fastpoint
Mounting clamp, polyamide, natural
Order No.: 12H8235
EAN: 4099891205584
MPN:
10668AA00
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable clips, pluggable, type Fastpoint 106.
With arrowhead and clamping bracket; Material: PA 6.6. Color: plain. Operating temperatures: –35 to +85°C. Inflammability: UL 94 V-2. Hole: 4.8 to 5.0 mm.
Technical attributes (type, harness diameter, dimensions (B, C, D, E)): 10668AA00, B 15, C 11, D 11, E 17 mm
Technical specifications
Version | mounting clamp | |
Colour | natural | |
Material | polyamide | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |