RH520A-240-NIST | Extech
EXTECH RH520A-240-NIST CHART RECORDER NIST RH520A
Humidity/Temperature Chart Recorder, RH520A-240-NIST, extech
This paperless chart recorder provides simultaneous digital and graphical display of relative humidity and temperature. The display also shows dew point, date and time and Min/Max measurements. Stored readings can be recalled on the display or downloaded to a PC to obtain a permanent record. Provisions for wall mounting or the control panel swivels to act as a desk stand. The user can set audible and visual alarms with High and Low limits for humidity and temperature. ExChart software calculates Wet Bulb and Grains per Pound (GPP). Comes complete with detachable sensor probe with 1 meter cable, RS-232 cable with USB adapter, Windows-compatible software, 240 VAC adapter, and three AA batteries.
Features
- Simultaneous numerical and graphical display of Humidity and Temperature readings, plus Time and Date
- Measures Humidity (10 to 95%RH) and Temperature (-20.0°F to 140.0°F) plus calculates Dew Point
- Basic accuracy 3%RH, 1.8°F/1°C
- Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
- Internal memory records up to 49,000 data points and can be transferred to a PC via RS-232 serial port for further data analysis
- LCD indicates percentage of memory remaining
- Comes with 240V AC power supply
Resolution | 1 °C | |
Version | Chart recorder | |
Accuracy | ±3 %, ±1 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -28 °C | |
Relative Humidity Range | 10 to 95 % |
Country of origin | US |
Customs tariff number | 90258040 |
RoHS conform | Yes |
SVHC free | Yes |