EN100 | Extech
Extech Hygro-thermometer, EN100
Environmental Meter, EN100, extech
The EN100 is a Compact Hygro-Thermo-Anemometer with Light Sensor. 11-in-1 Environmental Meter for indoor and outdoor conditions. Built in light sensor measures light level. Auto-rotating display depending on selected function. Also measures Air Velocity, Air Flow, Temperature, Humidity, Wet Bulb, Dew Point, Heat Index, Wind Chill, Barometric Pressure and Altitude. Complete with built-in multiparameter sensors, wrist strap, and CR2032 battery.
Features
- Built-in sensors measure Air Velocity, Air Flow, Temperature, Humidity, Wet Bulb, Dew Point, Heat Index, Wind Chill, Barometric Pressure, Altitude, and Light
- Field replaceable low friction vane wheel improves air velocity accuracy
- Backlit LCD display (auto off after 5 seconds)
- Data Hold, Auto Power Off, Auto-rotating display depending on function
- Complete with built-in multiparameter sensors, wrist strap, and CR2032 battery
Resolution | 0.1 °C | |
Version | Hygro Thermometer | |
Distance/measuring point ratio | 38:8 | |
Accuracy | ±5 % | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Response Time | 5 s | |
Relative Humidity Range | 10 to 95 % |
Country of origin | TW |
Customs tariff number | 90258040 |
RoHS conform | Yes |
SVHC free | Yes |