392050 | Extech
Extech thermometers, 392050
Thermometer, 392050, extech
The 392050 is a Penetration Stem Dial Thermometer that has a temperature range of-58 to 302 Degrees F (-50 to 150°C) and an accuracy of +/-2 Degrees F. Ideal for use in liquids, semi-solids, and solids. It features a 5-Inch stainless steel shaft with a 2-Inch dial, an On/Off switch, and Auto power off after an hour. Meter includes 1.5V battery button and protective plastic sheath with pocket clip.
Features
- 5" (130mm) stainless steel probe with 2" (54mm) dial
- ON/OFF switch saves battery life
- Auto power off after 1 hour
- Temperature: -58 to 302°F (-50 to 150°C)
- ±2°F/1°C accuracy, 0.1°/1° resolution
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±1 % | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
SVHC free | Yes |