TL805 | Extech
Measuring lead with (test probe, straight) to (4 mm plug, straight), black/red, CAT IV
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
5 pcs.
16.0531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double Injected Test Leads, TL805, extech
The Extech TL805 Double Injected Test Leads have a non-slip comfort grip. These are professional grade test leads which are compatible with most multimeters. They have double coated PVC lead wire with a white inner layer which makes it easily to identify damaged leads.
Features
- Professional grade test leads compatible with most multimeters
- Double coated PVC lead wire with white inner layer to easily identify damaged leads
- Heavy duty chromium plated brass tips, 0.16" (4mm) long with removable category control tip covers
- Shrouded, non-twist banana plugs for reduced socket wear
- Superflex molded strain reliefs for improved cable flexibility
- D-shaped finger guards allow easy access to narrowly spaced test points
Technical specifications
Connection (1) | test probe, straight | |
Connection (2) | 4 mm plug, straight | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Touch safe | Yes | |
Colour | black/red | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |