TKG-P5 | Extech
Replacement 5 MHz probe, transducer, black, TKG-P5
Order No.: 22K0644
EAN: 4099891479145
MPN:
TKG-P5
Unit Price (€ / pc.)
601.8782 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
601.88 € *
Price list
Quantity
Price per unit*
1 pcs.
601.8782 €
5 pcs.
541.6880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Probe, TKG-P5, extech
Replacement 5 MHz Probe (Transducer)
Features
- Compatible with Extech tkg 100, tkg 150 and tkg 250
- Use as a substitute or replacement
- Measures 0,1 cm to 50,8 cm from steel
Technical specifications
Colour | black | |
Contact material | steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 90275000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |