LCR203 | Extech
SMD measuring tweezers, black/red/green, LCR203
Order No.: 22K0406
EAN: 4099891479138
MPN:
LCR203
Unit Price (€ / pc.)
80.1941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
80.19 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1941 €
5 pcs.
72.1735 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Component Tweezers, LCR203, extech
The LCR203 are SMD component tweezers for use with Extech's LCR200 LCR meter. These tweezers make it easy to test and sort simultaneously for single handed operation. Tweezers complete the circuit with components easier than separate test leads. Comes with a 6 month warranty.
Features
- Cable length: approximately 22" (56cm)
- Max component width: 0.75" (19mm)
- Terminals: 3 banana plugs (High, Low, Guard)
Technical specifications
Colour | black/red/green |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |