TP890 | Extech
Temperature probe, -20 to 70 °C, TP890
Unit Price (€ / pc.)
22.6814 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
5 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermistor probe, TP890, extech
The Extech TP890 is a thermistor probe. This product is for use with Extech's Model RH300 Hygro-Thermometer Psychrometer. Intuitively easy to set up and operate.
Features
- Compatible with RH300 Hygro-Thermometer Psychrometer
Technical specifications
Version | temperature probe | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |