TP832 | Extech
Temperature probe, -30 to 70 °C, TP832
Unit Price (€ / pc.)
30.7020 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7020 €
5 pcs.
27.6318 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermistor probe, TP832, extech
Stainless steel thermistor probe with handle and 1.1 m (43") cable
Features
- Compatible with TH30 - USB dual temperature data logger
Technical Data
- Temperature min: -30 °C
- Temperature max: 70 °C
- Material: Stainless steel
Technical specifications
Version | temperature probe | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |