TP830 | Extech
Temperature probe, -30 to 70 °C, TP830
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
5 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermistor Probe, TP830, extech
0.78" (2cm) Stainless Steel Thermistor Probe with 39" (1m) cable
Features
- Temperature range: -22 to 158°F (-30 to 70°C)
- 0.78" (2cm) stainless steel body
- 39" (1m) cable with 3-pole 3.5mm plug
- Compatible with TH30 - USB Dual Temperature Datalogger
Technical specifications
Version | temperature probe | |
max. operating temperature | 70 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |