850190 | Extech
Temperature probe, 0 to 90 °C, 850190
Order No.: 22K0458
EAN: 4099891470487
MPN:
850190
Unit Price (€ / pc.)
61.4635 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.46 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4635 €
5 pcs.
55.3231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermistor probe, 850190, extech
The 850190 is a thermistor temperature probe replacement. For Extech's Model 341350A-P Conductivity meter. Featuring a 32 to 194°F (0 to 90°C) measuring range.
Features
- Compatible with 341350A-P - Oyster pH/Conductivity/TDS/ORP/Salinity meter
Technical specifications
Version | temperature probe | |
max. operating temperature | 90 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |