PQ3450-2 | Extech

EXTECH PQ3450-2 PQ3450 + PQ34-2

Order No.: 22K0808
EAN: 4099891473242
MPN:
PQ3450-2
Series: PQ
Extech
default L
Image may differ
Unit Price (€ / pc.)
3,069.9501 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,069.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3,069.9501 €
5 pcs.
2,762.9539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Datalogging Power Analyzer Kit, PQ3450-2, extech

The PQ3450 is a 3-phase power analyzer/data logger capable of logging up to 30,000 sets of measurements in Excel format on a removable SD memory card. Large dot-matrix, sun-readable, numerical, backlit LCD with easy-to-use onscreen menu. Full system analysis with up to 35 parameters. Adjustable Current Transformer CT (1 to 600) and Potential Transformer PT (1 to 1000) ratio for high power distribution systems. Log up to 30,000 reading on a removable SD memory card in Excel® format. Wide sampling rate range (2 seconds to 2 hours). Built-in Clock and Calendar. Complete with 4 voltage leads with alligator clips, three 200A current clamps, 8 AA batteries, SD card, 100-240V AC adapter and case.

Features

  • Large dot-matrix, sun-readable, numerical, backlit LCD with easy-to-use onscreen menu
  • Adjustable Current Transformer CT (1 to 600) and Potential Transformer PT (1 to 1000) ratio for high power distribution systems
  • Log up to 30,000 reading on a removable SD memory card in Microsoft Excel® format
  • Wide sampling rate range (2 seconds to 2 hours)
  • Built-in Clock and Calendar
  • Complete with 4 voltage leads with alligator clips, 8 AA batteries, SD card, 100-240V AC adaptor and case.
Technical specifications
Version power analyzer/data logger
Batteries AA
Audio Signal No
Logistics
Country of origin TW
Customs tariff number 90302000
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Connector
Batteries
Audio Signal
Selected Filters:
Manufacturer: Extech  
Remove filter 
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connector
Batteries
Audio Signal
EXTECH PQ3450-12 PQ3450 + PQ34-12
Order No.:
 22K0807
Manufacturer:
 Extech
Manufacturer SKU:
 PQ3450-12
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,337.49 € *
1 pcs.
3,337.4859 €
5 pcs.
3,003.7385 €
power analyzer/data logger
AA
No
EXTECH PQ3450-2 PQ3450 + PQ34-2
Order No.:
 22K0808
Manufacturer:
 Extech
Manufacturer SKU:
 PQ3450-2
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,069.95 € *
1 pcs.
3,069.9501 €
5 pcs.
2,762.9539 €
power analyzer/data logger
AA
No
EXTECH PQ3450 3-PHASE POWER ANALYZER/DATALOGGER
Order No.:
 22K0806
Manufacturer:
 Extech
Manufacturer SKU:
 PQ3450
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,661.96 € *
1 pcs.
2,661.9586 €
5 pcs.
2,395.7675 €
power analyzer
USB
AA
No