HDV650W-30G | Extech
EXTECH HDV650W-30G WIRELESS PVIDEOSCOPE KIT W/30M
HD VideoScope Wireless Plumbing Kit, HDV650W-30G, extech
The HDV650W-30G is an HD video scope wireless plumbing kit with 30m probe. This inspection camera is waterproof and has a 25mm camera head with built in LED lights for illuminating dark problem areas. Video scope comes with a wireless handset with transmitter that controls power and brightness. The main unit features a 5.7" color high definition LCD monitor, durable housing, ergonomic handles, image and video capturing capabilities as well as voice annotation.
FEATURES
- Rugged oil/chemical resistant and water/drop proof housing (IP67)
- Video recording (up to 4 hours) with Voice annotation
- Video and images can be transferred to a PC via the SD card (included) or USB output
- Complete with VideoScope, wireless handset, 25mm camera probe, SD card, 3.7V rechargeable battery, patch cable, AC adapter
Resolution | 640 x 480 pixel | |
Version | endoscope camera kit | |
Interfaces | USB | |
Accessory Type | wireless handset |
Country of origin | TW |
RoHS conform | Yes |
SVHC free | Yes |