HDV650W-10G | Extech

EXTECH HDV650W-10G WIRELESS VIDEOSCOPE KIT W/10M

Order No.: 22K0376
EAN: 4099891418946
MPN:
HDV650W-10G
Extech
default L
Image may differ
Unit Price (€ / pc.)
3,076.864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,076.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,076.864 €

HD VideoScope Wireless Plumbing Kit, HDV650W-10G, extech

The HDV650W-10G is a Plumbing Video Scope Kit that features a Wireless Handset for up to 10m (33ft) working distance. SD memory card included to store over 15,000 images. 5.7" color LCD TFT with high definition 640 x 480 VGA pixel resolution. Complete with VideoScope, wireless handset, 25mm camera probe, SD card, 3.7V rechargeable battery, patch cable, AC adapter (110-240V, four plugs), USB and AV cables, and hard carrying case.

FEATURES

  • Includes flexible, fiberglass core, 10m waterproof camera probe (spool assembly)
  • Wireless handset/trasmitter with brightness and power controls
  • Video recording (up to 4 hours) with Voice annotation
  • AV output for viewing images and video directly on a monitor
Technical specifications
Resolution 640 x 480 pixel
Version endoscope camera kit
Interfaces USB
Accessory Type wireless handset
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accessory Type
Version
Interfaces
Resolution
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Accessory Type
Version
Interfaces
Resolution
Manufacturer SKU:
 HDV650W-30G
1 pcs. 3,761.947 €
3,761.947 €
0 pcs.
3,761.95 € *
wireless handset
endoscope camera kit
USB
640 x 480 pixel
Manufacturer SKU:
 HDV650W-10G
1 pcs. 3,076.864 €
3,076.864 €
0 pcs.
3,076.86 € *
wireless handset
endoscope camera kit
USB
640 x 480 pixel