HDV640W | Extech
EXTECH HDV640W WIRELESS VIDEO BORESCOPE KIT
Order No.: 22K0382
EAN: 4099891419004
MPN:
HDV640W
Unit Price (€ / pc.)
4,065.2185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,065.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,065.2185 €
HD VideoScope Kit, HDV640W, extech
The HDV640W Kit includes an Inspection Camera with Wireless Handset and 6mm Semi-Rigid, Articulating (240°) Probe (1m) with macro lens and an HDV600 VideoScope with 5.7 in. color LCD TFT with high definition 640 x 480 resolution. The wireless transmitter allows the user to transmit video up to 100 ft. (30 m) from the measurement point to your monitor.
FEATURES
- Camera head with four built-in bright LED lamps with dimmer to illuminate viewed object
- SD memory card included to store more than 15,000 images
- Video recording (up to 4 hours) with voice annotation
- Video and images can be transferred to a PC via the SD card or USB output
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera kit | |
Interfaces | USB/AV | |
Accessory Type | wireless handset |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |