HDV640 | Extech
EXTECH HDV640 HIGH DEFINITION VIDEOSCOPE KIT
HD VideoScope Kit, HDV640, extech
The HDV640 Kit includes an Inspection Camera with Wired Handset and 6 mm Semi-Rigid, Articulating (240°) Probe (1 m) with macro lens and an HDV600 VideoScope with 5.7 in. color LCD TFT with high definition 640 x 480 resolution. The compact, high-resolution water-proof camera probe features an articulating tip that adjusts up to 240° viewing angle and has four built-in bright LED lamps with dimmer to illuminate viewed object. It provides a glare-free close-up field of view.
FEATURES
- Camera head with four built-in bright LED lamps with dimmer to illuminate viewed object
- Video recording (up to 4 hours) with voice annotation
- AV output for viewing images and video directly on a monitor
- Optional wireless transmitter allows you to transmit video up to 100ft (30m) from the measurement point to your monitor
Resolution | 640 x 480 pixel | |
Version | endoscope camera kit | |
Interfaces | USB/AV | |
Accessory Type | wireless handset |
Country of origin | TW |
RoHS conform | Yes |
SVHC free | Yes |