BR250 | Extech

EXTECH BR250 Video Borescope/W.less Inspection Cam

Order No.: 22K0374
EAN: 4099891418939
MPN:
BR250
Series: BR
Extech
default L
Image may differ
Unit Price (€ / pc.)
407.8249 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
407.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
407.8249 €

Video Borescope/Wireless Inspection Camera, BR250, extech

BR250 is a Video Borescope Inspection Camera with 9 mm camera diameter and 3.5 inch color TFT LCD Monitor. Ideal for Home Inspection (Inspect in walls for mold, insect infestation, electrical wire or water pipe location); HVAC ( Inspect inside ducts, behind motors and compressors); Automotive (View inside or around engines and transmissions); Industrial (Inspect weld integrity, process equipment, gears, molding machines); Aerospace (Aircraft inspections for contamination, debris, cracks or other damage), and Government (Safety and security inspections) applications.

FEATURES

  • Detachable wireless color display can be viewed from a remote location up to 32ft (10m) from measurement point
  • Captured videos and images can be viewed on the wireless monitor or transferred to your PC via the microSD card or USB cable
  • Glare-free close-up field of view
Technical specifications
Resolution 320 x 240 pixel
Version endoscope camera
Interfaces USB
Accessory Type LCD
Magnification 240
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes