MG500 | Extech

Insulation tester MG500, CAT III 300 V, 800 kΩ to 500 GΩ, 500 V (DC)

Order No.: 22K0913
EAN: 4099891472047
MPN:
MG500
Series: MG
Extech
default L
Image may differ
Unit Price (€ / pc.)
2,001.0802 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,001.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2,001.0802 €
5 pcs.
1,800.9698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital High Voltage Insulation Tester, MG500, extech

The MG500 is a digital high voltage insulation tester that tests voltage up to 10kV and measures insulation resistance to 500GOhm. The MG500 has a CAT III 300 Volt safety rating. This product is complete with a year warranty, built-in heavy duty carrying case with cover, test leads, alligator clips, and 8 x C batteries.

Features

  • High test voltages up to 10kV with Insulation Resistance to 500GOhm
  • Polarization Index (PI) measurement
  • Dielectric Absorption Ratio (DAR) measurement
  • EnerSave™ limits test duration to 10 seconds to save energy
  • Complete with built-in heavy duty carrying case with cover, test leads, alligator clips, and 8 x C batteries
Technical specifications
Version insulation tester
Batteries C
Surge voltage category CAT III 300 V
Insulation resistance Max 500 Ω
Insulation resistance Min 800 kΩ
Max measured value DC voltage 500 V
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes