380396-NIST | Extech

Insulation tester 380396-NIST, CAT IV 600 V, 6 MΩ to 60 GΩ, 600 V (DC), 600 V (AC)

Order No.: 22K0896
EAN: 4099891471989
MPN:
380396-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
1,119.2902 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,119.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1,119.2902 €
5 pcs.
1,007.3588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital high voltage insulation tester, 380396-NIST, extech

With the 380396 measure Insulation Resistance to 60GΩ with test voltages of 500V, 1000V, 2500V, and 5000V. Featuring polarization Index measurement (PI), Dielectric Absorption Ratio measurement (DAR), AC/DC Voltage measurement to 600V with Min/Max, Peak and Relative functions, and 1 to 15 minute timer function for IR measurements. Comes with test leads, eight C batteries, 220V AC adaptor, heavy duty carrying case, and user manual.

Features

  • Test voltages of 500V, 1000V, 2500V and 5000V
  • Measurement of the insulation resistance up to 60 GOhm
  • Large display with 6000 counts, bargraph and backlight
  • Measurement of the Polarization Index (PI)
  • Measurement of the dielectric absorption ratio (DAR)
  • AC/DC voltage measurement from 0 to 600V with max/min, peak and relative functions
  • 1 to 15-minute timer function for IR measurements
  • Resistance measurement
  • Display of output voltage and discharge voltage
  • Auto discharge function and voltage output warning function
  • Automatic range selection, automatic switch-off and battery check
  • Complete with test leads, 8 x C-batteries, 220V mains adapter and a durable transport case
Technical specifications
Version insulation tester
Batteries C
Surge voltage category CAT IV 600 V
Insulation resistance Max 60 Ω
Insulation resistance Min 6 MΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Selected Filters:
Manufacturer: Extech  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage