THD5 | Extech
EXTECH THD5 USB TEMPERATURE DATALOGGER (PK. OF 10)
Order No.: 22K0482
EAN: 4099891475222
MPN:
THD5
Unit Price (€ / pc.)
326.3337 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
326.33 € *
Price list
Quantity
Price per unit*
1 pcs.
326.3337 €
5 pcs.
293.7039 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Temperature Datalogger, THD5, extech
The THD5 is a set of ten one-time use USB Temperature Dataloggers. Product complete with 10 data logging units (each with a CR2032 button battery and plastic bag).
Features
- Convenient credit card-sized housing with USB 2.0 connector and NTC thermistor for one-time use in datalogging accurate temperature measurements
- User programmable settings: language, sample rate, start delay time, alarm delay time, high/low alarm range, and security feature
- Status Indication via Red and Green LEDs
- Start button begins continuous datalogging, which continues until memory is full at 8192 readings, or when Stop button is pressed
- Bookmark 8 locations in a data recording log with a press of the Mark button
- Automatically generates a PDF report with data and trending graph when plugged into a PC after datalogging is completed
- Long battery life (approx. 1 year)
- Complete with 10 datalogging units (each with a CR2032 button battery and plastic bag)
Technical specifications
Number of measured values | 8192 | |
Logging Function | temperature | |
Interfaces | USB | |
Recording interval | 30s to 120min |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |