42270 | Extech
EXTECH 42270 DATALOGGER,TEMP+HUMIDITY
Temperature/Humidity Datalogger, 42270, extech
The 42270 is an Additional Humidity and Temperature Datalogger for use with Extech 42275 and 42276 Kits. Datalogger measures temperature from -40 to 185°F (-40 to 85°C) and relative humidity from 0 to 100%. It can record up to 8000 readings of each parameter. Meter has a programmable sample rate of 1 second to 12 hours plus high and low alarm. A 42275 or 42276 kit is required to connect the datalogger to a PC for programming and data retrieval.
Features
- Wide operating temperature range: -40 to 185°F (-40 to 85°C)
- Humidity range: 0 to 100% RH
- Records up to 16,000 readings (8,000 readings for each parameter)
- Use in storage containers, shipping vans, freezers and more
- Logs data for days, weeks or months - up to 1 year battery life
- Programmable sampling rate from 1sec to 12hrs plus Hi/Lo limits with alarm indication
- LCD displays current temperature/humidity
Number of measured values | 16000 | |
Logging Function | temperature, moisture | |
Interfaces | USB | |
Recording interval | 1s to 12h |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | Yes |
SVHC free | Yes |