SDL100-NIST | Extech
PH/ORP/Temperature Datalogger SDL100-NIST
pH/ORP/Temperature Datalogger, SDL100-NIST, extech
Records data on an SD card in Excel® format
Features
- Dual display of pH or mV and Temperature
- ATC or manual Temperature compensation
- 3 point calibration ensures the best linearity and accuracy
- Large backlit dual LCD
- Stores 99 readings manually and 20M readings via 2G SD card
- User programmable sampling rate
- Built-in PC interface
- Min/Max and Data Hold functions, Auto power off
- Complete with 6 x AA batteries, SD card, hard carrying case, sample buffers, mini pH electrode (60120B), and Thermistor temperature probe (850188)
Version | pH/ORP/Temperature datalogger |
Country of origin | TW |
Customs tariff number | 90278930 |
RoHS conform | Yes |
SVHC free | Yes |