DO705 | Extech
Dissolved Oxygen Electrode DO705
Order No.: 22K0760
EAN: 4099891466367
MPN:
DO705
Unit Price (€ / pc.)
320.9787 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
320.98 € *
Price list
Quantity
Price per unit*
1 pcs.
320.9787 €
5 pcs.
288.8844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dissolved Oxygen Electrode, DO705, extech
The DO705 is a Dissolved Oxygen Electrode. This DO electrode offers a temperature and salinity sensor with automatic temperature compensation and automatic salinity compensation as well as manual barometric pressure compensation. For use with the Extech DO700 Dissolved Oxygen Meter.
Features
- Compatible with DO700 - 9-in-1 Portable Dissolved Oxygen Meter
Technical specifications
Version | Spare module |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |