MA1500-NIST | Extech

TRMS AC/DC clamp meter MA1500-NIST, 1500 A (DC), 1500 A (AC), 1000 V (DC), 750 V (AC), opening 52 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0870
EAN: 4099891457310
MPN:
MA1500-NIST
Series: MA
Extech
default L
Image may differ
Unit Price (€ / pc.)
432.8387 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
432.84 € *
Price list
Quantity
Price per unit*
1 pcs.
432.8387 €
5 pcs.
389.5584 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, MA1500-NIST, extech

The MA1500 is a 1500A True RMS AC/DC Clamp Meter. 2.0 in. (52mm) jaw size for conductors up to 500MCM with True RMS for accurate readings of non-sinusoidal waveforms. Additional features include: Relative Mode for Capacitance Zero and Offset Adjustment, Data Hold, Peak Hold, MIN/MAX, Auto Power Off, and Inrush function to capture transients during motor startup. Complete with test leads, Type K bead wire temperature probe, 9V battery and carrying case.

Features

  • True RMS for accurate readings of non-sinusoidal waveforms
  • Built-in non-contact Voltage detector with LED alert
  • 2.0" (52mm) jaw size for conductors up to 500MCM
  • Dual 40,000/4000 count, backlit LCD display
  • Includes Multimeter and Type K Temperature functions
  • Inrush function captures transients during motor startups
  • Relative Mode for Capacitance Zero and Offset Adjustment
  • Data Hold, Peak Hold, MIN/MAX, and Auto Power Off
  • Complete with test leads, Type K bead wire temperature probe, 9V battery and carrying case
Technical specifications
Version AC/DC clamp meter
TRMS possible Yes
max. measured value (frequency) 40 MHz
max. measured current value (AC) 1500 A
max. measured current value (DC) 1500 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 52 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
Selected Filters:
Manufacturer series: MA   Manufacturer: Extech  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)