380947-NIST | Extech

TRMS AC/DC mini clamp meter 380947-NIST, 400 A (DC), 400 A (AC), opening 23 mm, CAT III 300 V

Order No.: 22K0816
EAN: 4099891457099
MPN:
380947-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
523.1359 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
523.14 € *
Price list
Quantity
Price per unit*
1 pcs.
523.1359 €
5 pcs.
470.8235 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Mini Clamp Meter, 380947-NIST, extech

The compact Extech 380947 is a 400 Amp True RMS mini clamp meter. This meter has a small diameter jaw designed to reach in small areas while providing 1mA resolution and very low-current sensitivity. This mini clamp meter is useful for current and frequency related troubleshooting in plant maintenance, electrical, HVAC, and telecom work, as well as home electrical, fleet maintenance, marine, and motorcycle repairs. Comes with battery and manual.

Features

  • 0.9" (23mm) jaw opening
  • True RMS measurements with 1mA AC resolution
  • Non-contact Frequency measurements to 10kHz through the clamp jaws
  • Fast 40 segment bargraph
  • One touch Auto Zero
  • Min/Max, Data hold and Auto power off
Technical specifications
Version AC/DC mini clamp meter
TRMS possible Yes
max. measured value (frequency) 10 kHz
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
min. Measured value (frequency) 0.01 Hz
Surge voltage category CAT III 300 V
Pliers opening 23 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)
Selected Filters:
Manufacturer: Extech  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)