380926-NIST | Extech

TRMS AC/DC multimeter clamp 380926-NIST, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 50 mm, CAT IV 600 V

Order No.: 22K0810
EAN: 4099891457037
MPN:
380926-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
516.9479 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
516.95 € *
Price list
Quantity
Price per unit*
1 pcs.
516.9479 €
5 pcs.
465.2543 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Clamp Meter, 380926-NIST, extech

The 380926 is a category IV, 2000-Amp, TRMS AC/DC Clamp Meter which has a rugged 2 in. jaw that accommodates two 500MCM cables. A built-in full-function DMM can measure AC/DC Voltage and Current, Resistance, capacitance, frequency, Duty Cycle, Diode and Continuity. Measurements are displayed on the large 4000 count backlit display for easy viewing in dimly lit areas. Additional features include DCA push button zero, Data Hold, and Relative function. Complete with test leads and 9V battery.

Features

  • AC/DC Current via clamp with 0.1A resolution
  • Large jaw size for high Current measurements
  • Duty Cycle function
  • Large Backlit display
  • Push button Zero adjust improves DC accuracy
Technical specifications
Version AC/DC multimeter clamp
TRMS possible Yes
max. measured value (frequency) 100 kHz
max. measured current value (AC) 2000 A
max. measured current value (DC) 2000 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT IV 600 V
Pliers opening 50 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
Selected Filters:
Manufacturer: Extech  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)