SDL300-NIST | Extech

Extech Thermal anemometer/Datalogger, SDL300-NIST

Order No.: 22K0609
EAN: 4099891465223
MPN:
SDL300-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
695.0552 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
695.06 € *
Price list
Quantity
Price per unit*
1 pcs.
695.0552 €
5 pcs.
625.5473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermo-Anemometer/Datalogger,SDL300-NIST, extech

The SDL300 records data on an SD card in Excel format. Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min. Datalogger date/time stamps and stores readings on an SD card in Excel format for easy transfer to a PC. Adjustable data sampling rate from 1 to 3600 seconds. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large (9999 count) LCD displays Air Velocity and Temperature simultaneously. 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable. Record/Recall MIN, MAX, Data Hold, Auto Power Off. Complete with 6 x AA batteries, SD card, metal vane sensor with 3.9ft (120cm) cable, and hard carrying case.

Features

  • Metal Vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min
  • Datalogger date/time stamps and stores readings on an SD card in Excel® format for easy transfer to a PC
  • Adjustable data sampling rate: 1 to 3600 seconds
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD displays Air Velocity and Temperature simultaneously
  • 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
  • Record/Recall MIN, MAX, Data Hold, Auto Power Off
  • Complete with 6 x AA batteries, SD card, metal vane sensor with 3.9ft (120cm) cable, and hard carrying case
Technical specifications
Resolution 0.01 m/s
Version Thermal anemometer/Datalogger
Accuracy ±2 %
Air Velocity range 0.4 to 35 m/s
max. operating temperature 70 °C
min. operating temperature 0 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Air Velocity range
Resolution
Accuracy
min. operating temperature
max. operating temperature
Selected Filters:
Manufacturer: Extech  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Air Velocity range
Resolution
Accuracy
min. operating temperature
max. operating temperature
Extech Thermal anemometer/Datalogger, SDL300-NIST
Order No.:
 22K0609
Manufacturer:
 Extech
Manufacturer SKU:
 SDL300-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 695.06 € *
1 pcs.
695.0552 €
5 pcs.
625.5473 €
Thermal anemometer/Datalogger
0.4 to 35 m/s
0.01 m/s
±2 %
0 °C
70 °C
Extech Thermal anemometer, SDL300
Order No.:
 22K0608
Manufacturer:
 Extech
Manufacturer SKU:
 SDL300
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 601.88 € *
1 pcs.
601.8782 €
5 pcs.
541.6880 €
Thermal anemometer
0.4 to 35 m/s
0.01 m/s
±2 %
0 °C
70 °C