RD300 | Extech

Extech Refrigerant leak detector, RD300

Order No.: 22K0634
EAN: 4099891465407
MPN:
RD300
Series: RD
Extech
default L
Image may differ
Unit Price (€ / pc.)
307.6031 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
307.60 € *
Price list
Quantity
Price per unit*
1 pcs.
307.6031 €
5 pcs.
276.8416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Refrigerant Leak Detector, RD300, extech

The RD300 Refrigerant Leak Detector detects leakages from air-conditioning units and cooling systems. It's easy to use and is ideal for detecting leaks from air-conditioning units and cooling systems that use all standard refrigerants. The multi-colored LED light bar indicates the level of leaking refrigerant detected by the RD300. The built-in, bright LED convenience light located at the sensor tip illuminates dimly lit inspection areas. Complete with leak test bottle, 9V battery, and protective hard carrying case.

Features

  • Detects all standard refrigerants using a heated diode sensor
  • LED light at probe tip (with on/off switch) for working in dimly lit areas
  • LEDs display user-selectable High/Medium/Low levels with sensitivity of 0.25/0.50/0.99 oz per year
  • Audible and Visual alert with mute button
  • Low battery indicator
  • Field replaceable sensor and LED light tip
  • Complete with leak test bottle, 9V battery, and protective hard carrying case
Technical specifications
Version Refrigerant leak detector
max. operating temperature 50 °C
min. operating temperature 0 °C
Relative Humidity Range 80 %
Logistics
Country of origin TW
Customs tariff number 90271010
Compliance
RoHS conform Yes
SVHC free Yes