407119-NIST | Extech

Extech Thermal anemometer, 407119-NIST

Order No.: 22K0591
EAN: 4099891465049
MPN:
407119-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
850.8976 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
850.90 € *
Price list
Quantity
Price per unit*
1 pcs.
850.8976 €
5 pcs.
765.8126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermo-Anemometer, 407119-NIST, extech

The 407119 Heavy Duty CFM Hot Wire Thermo--Anemometer uses a telescoping probe (extends up to 3 ft) which is ideal for use in ducts and ventilating systems. It can accurately measure Air Flow (CFM/CMM), Air Velocity and Temperature. Air Flow can be displayed as an instantaneous value or up to a 20 point average. Additional functions include Data Hold, Min/Max, and Auto power off. Comes complete with telescoping probe with 5.5ft cable, and 4 x AA batteries.

Features

  • Air velocity measurements as low as 40ft/min
  • Telescoping probe is ideal for use in ducts and ventilating systems; extends up to 3ft (940mm) long
  • Measures air volume in CFM (ft3/min) and CMM (m3/min) plus Temperature simultaneously
  • Air Flow displayed in 2 modes: Instantaneous value or up to 20 point average
  • Record/Recall MIN and MAX readings
  • Large 1.4" (99,999 count) LCD display
  • Data Hold plus Auto Power Off
Technical specifications
Resolution 1 ft/min
Version Thermal anemometer
Accuracy ±5 %
Air Velocity range 0.2 to 17 m/s
max. operating temperature 50 °C
measurement range 40 bis 3346 ft/min
min. operating temperature 0 °C
Relative Humidity Range 0 % to 50 %
Logistics
Country of origin TW
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 22K0590

Manufacturer SKU:

 407119

 

Available: 0 pcs. Leadtime: 2 Weeks **
668.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
668.7681 €
5 pcs.
601.8901 €