BK0701164 | ESD PROTECT
Protection bag
Order No.: 03L2857
EAN: 4099891438364
MPN:
BK0701164
Unit Price (€ / pck.)
11.8167 € *
Available: 0 pck.
Leadtime: On Request **
Technical specifications
Width | 203 mm | |
Length | 305 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |