0552MD/SB | Ersa
Soldering tip, Chisel shaped, Ø 29.6 mm, (L x W) 140 x 35 mm, 0552MD/SB
Unit Price (€ / pc.)
150.0233 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, 0552MD/SB, Ersa
ERSADUR soldering tip for ERSA 550 (0550MD, 0550MZ) soldering irons. Chisel shaped, reinforced, 35 mm
Technical specifications
Version | soldering tip | |
Width | 35 mm | |
diameter | 29.6 mm | |
Suitable for | ERSA 550 | |
Length | 140 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |