0202MD | Ersa
Soldering tip, Chisel shaped, Ø 13.8 mm, (L x W) 115 x 18 mm, 0202MD
Unit Price (€ / pc.)
67.6039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, 0202MD, Ersa
ERSADUR soldering tip for ERSA 200 (0200MD, 0200MZ) soldering irons. Chisel shaped,reinforced, 18 mm
Technical specifications
Version | soldering tip | |
Width | 18 mm | |
diameter | 13.8 mm | |
Suitable for | ERSA 200 | |
Length | 115 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |