1IRHR100AHPA67 | Ersa

Rework station, Ersa 1IRHR100AHPA67, 200 W, 115 VAC

Order No.: 04L573
EAN: 4099891388317
MPN:
1IRHR100AHPA67
1IRHR100AHPA67 Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
9,472.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9,472.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,472.40 €

Hybrid Rework Station, 1IRHR100AHPA67, Ersa

The HR 100 uses Ersa’s patented Hybrid Rework Technology for safe removal and replacement of components sizing from 0201 chips to 20 x 20 mm SMDs. Safe, medium-wave IR radiation combined with a gentle hot air stream guarantees optimal energy transfer to the component. Exchangeable hybrid adapters focus 200 W of safe hybrid heating power onto the component while protecting neighboring areas from blowing away adjacent chips. The HYBRID TOOL handle contains a positioning laser. The user-friendly operation allows for even non-experienced operators to handle the HR 100 safely and quickly. Advanced operators using the complete system can not only set air volume and heating power levels, but they can also run and record profiles with the IRSoft rework software! HR 100 (1IRHR100AHPA67) with HYBRID TOOL, VAC-PEN vacuum pipette, 3 hybrid adapters, adapter changer, tool stand for HYBRID TOOL and IR heating plate with PCB holder. 115 V Version

Technical specifications
ESD protection Yes
Power 200 W
Version rework station
Voltage 115 VAC
min. operating temperature 40 °C
max. operating temperature 550 °C
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes