1IC2200VC0060 | Ersa

Soldering/desoldering station, I-CON Series, Ersa 1IC2200VC0060, 150 W

Order No.: 04L551
EAN: 4099891388126
MPN:
1IC2200VC0060
Series: I-CON
Ersa
default L
Image may differ
Unit Price (€ / pc.)
886.0859 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
886.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
886.0859 €

i-CON, 1IC2200VC0060, Ersa

The double channel soldering and desoldering station i-CON2 V is a consistent further development of the well-known i-CON2 based on the future-oriented Ersa Vario platform. In addition to the present soldering and desoldering tool, the station can also drive the SMD desoldering tweezers CHIP TOOL Vario and the PTH desoldering iron X-TOOL Vario. The station utilizes an intelligent power management to shift dynamically its power between the attached tools. The i-CON2 V convinces by its intuitive One-Toch operation and the large multifunctional display. The station meets the ESD requirements. This CH Version comes fully equipped with a power supply station (0IC223 and mains cable 3K153KR053075 with swiss output), soldering iron i-TOOL (0100CDJ) with soldering tip 0102CDLF16 and an antistatic holder (0A52) as well as desoldering tweezers CHIP TOOL VARIO (0460MDJ) with desoldering tips 0462MDLF007 and antistatic holder (0A54).

Technical specifications
Version Soldering/desoldering station
Power 150 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 1 more variant
*incl. VAT plus shipping costs