0IRHP100A | Ersa
ERSA IRHP 100A heating plate, 0IRHP100A
Order No.: 04L465
EAN: 4099891413071
MPN:
0IRHP100A
Unit Price (€ / pc.)
4,272.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot plate, 0IRHP100A, Ersa
Heating plate for HR100A complete with stand with holder for HYBRID TOOL 230 V, 800 Watt
Technical specifications
Power | 800 W | |
Version | IR heating plate with stand | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85169000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |