072100J011 | Ersa
Heating element 24V/60W, Ersa 072100J011 for soldering iron 0720EDJ
Order No.: 04L626
EAN: 4099891411282
MPN:
072100J011
Unit Price (€ / pc.)
66.5924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.59 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5924 €
5 pcs.
63.2604 €
10 pcs.
60.0950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heating element, 072100J011, Ersa
Heating element with temperature sensor for 0720ENJ desoldering iron for DIGITAL 2000 A, versions 0DIG20AXT, 0DIG20AVU, and in combination with 0MIC608A tool selector.
Technical specifications
Suitable for | soldering iron 0720EDJ | |
Accessory Type | heating element 24V/60W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85168080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |