354108 | ERNI

Female connector, type M, 48 pole, a-b-c + SC, pitch 2.54 mm, solder pin, straight, 354108

Order No.: 54F1611
EAN: 4099891023454
MPN:
354108
ERNI
default L
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
7.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
62 pcs.
7.3899 €

Female connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements. Male connector M, angled, 3.0 mm solder pins, type ERNI 593.

Female connector M, straight, 4.0 mm solder pins, type 354.

Contact row assignment: a-b-c + special contacts (high-current and coax contacts) in each row.

Technical attributes. 354108, 42-pole + 6 SK, PBT

Technical specifications
Connection solder pin
Design M
Contact type socket
Contact row assignment a-b-c + SC
Rated current 4 A
Orientation straight
Pin number 48 pole
Grid 2.54 mm
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs