214836 | ERNI
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 214836
As a private customer, you can buy this item as soon as we have it back in stock.
Female connector DIN 41612, type ERNI 063/064.
Further development of the existing DIN 41612/IEC 60603-2 connector. A new contact design with double-arm spring principle enhances reliability and RF properties, while reducing crosstalk. Solder-free press-fit terminals with elastic ERNIPRESS zone or dip-solder terminals with four offset pins for fixation and positioning before soldering. Operating current at +20/70 °C 4.0/2.0 A; Test voltage: contact/contact 1000 V, contact/ground 1550 V. Leakage distance and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: at least 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate 30 % GV. Combustibility: flame-resistant to UL 94 V-0. Pulling force per contact: at least 0.15 N. Operating temperatures: –65 to +125 °C.
Female connector C, straight, 4.0 mm solder pins, type 214../224.
With 4 offset pins, for 1.0 mm bore holes.
Technical attributes (type, number of poles, contact assignment, performance class): 214836, 96-pole, a-b-c, class 2
Performance level | 2 | |
Connection | solder pin | |
Design | C | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c | |
Orientation | straight | |
Pin number | 96 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |