S1C17704F101100 | Epson
S1C17 microcontroller, 16 bit, 8.2 MHz, TQFP-144, S1C17704F101100
As a private customer, you can buy this item as soon as we have it back in stock.
Microcontroller, S1C17704F101100, EPSON
The S1C17704 is a 16 bit MCU that features high-speed operation, low power consumption, small size, large address space and on-chip ICE.
Features
- Crystal/ceramic oscillator 8.2 MHz
- Built-in flash memory 64K bytes
- Built-in RAM 4K bytes
- Power supply voltage 1.8 V to 3.6 V
Number of I/Os | 28 | |
Number of pins | 144 | |
Version | Flash | |
Enclosure | TQFP-144 | |
Core Size | 16 bit | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Assembly | SMD | |
Processor core | S1C17 | |
Data RAM Size | 4 KB | |
Voltage | 1.8-3.6 V | |
Memory size | 64 KB | |
Clock frequency | 8.2 MHz |
Country of origin | JP |
Customs tariff number | 85423190 |
Original Packaging | Tray with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |